

09-9766-30-04-20
Bullet connector
Sleeve socket
4
Soldering
1 pc(s)
+70 °C
3 A
-20 °C
3 A
snab in
60 V
Au (gold)
24
180°
9.1 mm
09-9766-30-04-20
4
0.25 mm²
0.25 mm² (max)
IP40
719
flange socket
60 V
3 A
1
0.25 mm²
Soldered connection
-25 - +70 °C
Datasheet 3214339 binder 09-9766-30-04-20 Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): 719 1 pc(s)
User & Safety Instructions 3214339 binder 09-9766-30-04-20 Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): 719 1 pc(s)
The necessary accessories are required to use the article as described.