
Number
Total (€ 3.79 / piece)
€ 4.19
-10 %
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Pins
2+PE
- Number of pins
2
- Total no. of pins
2
- Manufacturer part #
43-1700-000-03
- Factory colour
Black
- Content
1 pc(s)
- Cable cross section
0.34 - 1.5 mm²
- Type
43-1700-000-03
- Type
Low-profile housing
- Type
A
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Certification marks
DIN EN 175301-803
- Connection
Screw
- Socket diameter
6 - 8 mm
- Temperature range
-30 - +130 °C
Documents & Downloads
Datasheet
Datasheet 737514 binder 43-1700-000-03 Design A Series 210 Magnetic Valve Connector Black Pins:2+PE
User & Safety Instructions
User & Safety Instructions 737514 binder 43-1700-000-03 Design A Series 210 Magnetic Valve Connector Black Pins:2+PE
Description
Appliance power outlet
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.94€ 4.54*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































