79-0237-20-07-20
Bullet connector
Plug, straight
6 + PE
Crimp
1 pc(s)
+125 °C
8 A
-55 °C
8 A
Screws
Yes
250 V
Ag (Silver)
18
180°
79-0237-20-07-20
6
2 m
0.75 mm²
0.75 mm² (max)
IP67
692
Cable connector
3
-40 - +100 °C
III
PG9
Datasheet 3214381 binder 79-0237-20-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 692 1 pc
User & Safety Instructions 3214381 binder 79-0237-20-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 692 1 pc
The necessary accessories are required to use the article as described.