• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-3384-55-04 Series 718 Sensor Connector

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

79-3384-55-04

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

5.00 m

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

79-3384-55-04

Content

1 pc(s)

Material (details)

PUR

Cable diameter (details)

4 x 0.25 mm²

Documents & Downloads

Datasheet

Datasheet 734353 binder 79-3384-55-04 Series 718 Sensor Connector

User & Safety Instructions

User & Safety Instructions 734353 binder 79-3384-55-04 Series 718 Sensor Connector

Description

Connector with screw cap and PUR cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.37€ 23.73*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)