
Highlights & Details
binder 99-0410-00-04 Series 712 Sub Miniature Circular Connector Nominal current (details): 3 A
- IP67
Technical specifications
- Type
99-0410-00-04
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
3 A
- Min. temperature
-55 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
24
- Connection angle
180°
- Manufacturer part #
99-0410-00-04
- Cable Ø range
3.5 - 5 mm
- Number of pins
4
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
712
- Type
Cable connector
- Nominal voltage (details)
125 V
- Nominal current (details)
3 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738931 binder 99-0410-00-04 Series 712 Sub Miniature Circular Connector Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738931 binder 99-0410-00-04 Series 712 Sub Miniature Circular Connector Nominal current (details): 3 A
Information
Information 738931 binder 99-0410-00-04 Series 712 Sub Miniature Circular Connector Nominal current (details): 3 A
Description
· Simple mounting
· Compatible to plug connector series 702
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































