• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0430-10-04-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CABLE SOCKET 4-PIN 713-99-0430-10-04

  • 99-010-04

Technical specifications

Type

99-0430-10-04-20

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Spring-loaded

Thread type connection side

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99-0430-10-04-20

Content

1 pc(s)

Thread type

M12

Contamination level

3

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 3216575 binder 99-0430-10-04-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216575 binder 99-0430-10-04-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)

Description

Largely insensitive to vibration thanks to the constant spring clamping. Advantages of this connector include the short assembly time and uniform pressure of the lead on the contact. Durable quality from Binder®.

What kind of Sensor/Actuator Connectors are you looking for?