
binder 99-0486-12-08 Series 713, M12 Sensor / Actuator Connector, Screw Cap, Straight
Number
Technical specifications
- Type
99-0486-12-08
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Spring-loaded
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-0486-12-08
- Content
1 pc(s)
- Type
Cable socket M12 x 1, metal lock
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Thread type
M12
- Contamination level
3
- Connector cross section
0.5 mm²
- Pins
8
- Connection
Screw
- Cable diameter (details)
6 mm
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 734292 binder 99-0486-12-08 Series 713, M12 Sensor / Actuator Connector, Screw Cap, Straight
User & Safety Instructions
User & Safety Instructions 734292 binder 99-0486-12-08 Series 713, M12 Sensor / Actuator Connector, Screw Cap, Straight




