• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0995-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0995-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A

  • IP40

Technical specifications

Type

99-0995-100-05

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

55 °C

Nominal current - rounded value

3 A

Seal

Bayonet

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

4 mm

Cable Ø up to

3 mm

24

Connection angle

180°

Manufacturer part #

99-0995-100-05

Cable Ø range

3 - 4 mm

Number of pins

5

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

710

Type

Cable connector

Nominal voltage (details)

125 V

Nominal current (details)

3 A

Contamination level

1

Cross section

0.25 mm²

Connection

Soldering

Temperature range

- 40 - 85 °C

Documents & Downloads

Datasheet

Datasheet 738759 binder 99-0995-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 738759 binder 99-0995-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A

Information

Information 738759 binder 99-0995-100-05 Series 710 Sub Miniature Circular Connector Nominal current (details): 3 A

Description

· Plug connector with quick bayonette lock
· Protection class IP40
· Cable gland with integrated strain relief
· Plug connector-Ø 12mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)