• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 1632 812 04 Mini DIN connector Connector, straight Total number of pins: 4 1 pc(s)

1/7
Image similar
Product type
Mini DIN connector
Connector type
Connector, straight
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Binder

Product type

Mini DIN connector

Connector type

Connector, straight

Total no. of pins

4

Connection

Screws

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

12 A

Min. temperature

-40 °C

Nominal current - rounded value

12 A

Seal

Screws

Nominal voltage

63 V

Contact material

CuZn

Case material

PA

16

Connection angle

180°

Manufacturer part #

99 1632 812 04

Number of pins

4

Min. cross section

1.50 mm²

Cross-section range

1.50 mm² (min)

Feature

T-coded

shielding option

IP67

Documents & Downloads

Datasheet

Datasheet 1664620 binder 99 1632 812 04 Mini DIN connector Connector, straight Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)