
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14 days return policy included
binder 99-3441-202-05 Series 763,
Technical specifications
- Packaging type
Piece
- Type
99-3441-202-05
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M12 rear panel fitting
IP68
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-3441-202-05
- Content
1 pc(s)
- Type
Receptacles, dip solder
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Thread type
M12
- Contamination level
3
- Pins
5
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 734355 binder 99-3441-202-05 Series 763,
User & Safety Instructions
User & Safety Instructions 734355 binder 99-3441-202-05 Series 763,
Description
Largely insensitive to vibration thanks to the constant spring clamping. Advantages of this connector include the short assembly time and uniform pressure of the lead on the contact. Durable quality from Binder®.




