There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



99-4221-00-04
Bullet connector
Plug, straight
3 + PE
Screws
1 pc(s)
16 A
16 A
Screws
Yes
600 V
Ag (Silver)
9.5 mm
6 mm
20 - 14
180°
99-4221-00-04
Yes
6 - 9.5 mm
VDE, SEV, UL
3
2.5 mm²
2.5 mm² (max)
IP67
693
Cable connector
6000 V
16 A
3
0.5 - 2.5 mm²
3 + PE
Screw
6 - 9.5 mm
-40 - +100 °C
III
PG9
Datasheet 733623 binder 99-4221-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE
User & Safety Instructions 733623 binder 99-4221-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE
Information 733623 binder 99-4221-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE
Certificate 733623 binder 99-4221-00-04 Standard Circular Connector Series 693 Nominal current (details): 16 A Pins: 3 + PE