
Highlights & Details
binder 99-4225-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
- IP67
Technical specifications
- Type
99-4225-70-07
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
6 + PE
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screws
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
20
- Connection angle
180°
- Manufacturer part #
99-4225-70-07
- Cable Ø range
6 - 8 mm
- Certification marks
VDE, SEV, UL
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
693
- Type
Cable connector
- Nominal voltage (details)
4000 V
- Nominal current (details)
10 A
- Contamination level
3
- Cross section
0.75 mm²
- Pins
6 + PE
- Connection
Solder
- Temperature range
-40 - +100 °C
- Reading category
III
- Size
PG9
Documents & Downloads
Datasheet
Datasheet 733722 binder 99-4225-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
User & Safety Instructions
User & Safety Instructions 733722 binder 99-4225-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
Information
Information 733722 binder 99-4225-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
Certificate
Certificate 733722 binder 99-4225-70-07 Standard Circular Connector Series 693 Nominal current (details): 10 A Pins: 6 + PE
Description
· Protection class IP67
· Available with screw and solder connection
· VDE, SEV, UL approval
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























