• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-5105-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A

1/2
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-5105-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A

  • IP67

Technical specifications

Type

99-5105-15-03

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Soldering

Content

1 pc(s)

Max. temperature

+95 °C

Nominal current

7 A

Min. temperature

-30 °C

Nominal current - rounded value

7 A

Seal

Screws

Nominal voltage

250 V

Contact material

Ag (Silver)

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

99-5105-15-03

Cable Ø range

4 - 6 mm

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

Feature

shielding option

IP67

Series

423

Type

Cable plug with shielding

Nominal voltage (details)

250 V

Nominal current (details)

7 A

Contamination level

1

Cross section

0.75 mm²

Connection

Soldering

Temperature range

-30 - +95 °C

Documents & Downloads

Datasheet

Datasheet 738898 binder 99-5105-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A

User & Safety Instructions

User & Safety Instructions 738898 binder 99-5105-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A

Information

Information 738898 binder 99-5105-15-03 Series 423 Miniature Circular Connector Nominal current (details): 7 A

Description

· Plug connector with screw locking according to EC 1309-9
· Robust Metal Casing
· Very good EMV Properties
· Inner strain relief.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 42.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)