• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 423 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
7
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.75 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature round plug connector series 423

  • IP67

Technical specifications

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

7

Connection

Soldering

Content

20 pc(s)

Max. temperature

+95 °C

Nominal current

5 A

Min. temperature

-30 °C

Nominal current - rounded value

5 A

Seal

Screws

Nominal voltage

125 V

Contact material

Ag (Silver)

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Cable Ø range

4 - 6 mm

Number of pins

7

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

423

Type

Cable plug with shielding

Contamination level

1

Cross section

0.75 mm²

Connection

Soldering

Temperature range

-30 - +95 °C

Documents & Downloads

Datasheet

Datasheet 1657242 binder Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 423 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657242 binder Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 423 20 pc(s)

Description

· Plug connector with screw locking according to IEC 1309-9
· Robust metallic design
· Excellent EMC-properties
· Internal strain-relief clamp.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.