
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
binder 99-5172-15-08 Series 423 Miniature Circular Connector Nominal current (details): 5 A
- IP67
Technical specifications
- Type
99-5172-15-08
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Seal
Screws
- Nominal voltage
60 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
99-5172-15-08
- Cable Ø range
4 - 6 mm
- Number of pins
8
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- Feature
shielding option
IP67
- Series
423
- Type
Cable box with shielding
- Nominal voltage (details)
60 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 738637 binder 99-5172-15-08 Series 423 Miniature Circular Connector Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 738637 binder 99-5172-15-08 Series 423 Miniature Circular Connector Nominal current (details): 5 A
Information
Information 738637 binder 99-5172-15-08 Series 423 Miniature Circular Connector Nominal current (details): 5 A
Description
· Connectors with screw locking according to IEC 1309-9
Robust metal construction
·Very good EMC characteristics
Internal strain relief.
Robust metal construction
·Very good EMC characteristics
Internal strain relief.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























