Image similar
99 9209 070 04
Bullet connector
Plug, straight
4
Soldering
1 pc(s)
+70 °C
3 A
-25 °C
3 A
Snap-in
60 V
Au (gold)
5 mm
3 mm
24
180°
99 9209 070 04
3 - 5 mm
Green
4
0.25 mm²
0.25 mm² (max)
IP67 (when connected)
620
Datasheet 717762 binder 99 9209 070 04
User & Safety Instructions 717762 binder 99 9209 070 04
€ 207.79€ 157.79*
The necessary accessories are required to use the article as described.