Image similar
99 9212 070 04
Bullet connector
Socket, built-in
4
Soldering
1 pc(s)
+85 °C
7 A
-40 °C
7 A
Snap-in
250 V
Au (gold)
24
180°
M8 x 0.75
99 9212 070 04
Green
4
0.25 mm²
0.25 mm² (max)
IP67
620
Datasheet 718348 binder 99 9212 070 04
User & Safety Instructions 718348 binder 99 9212 070 04
€ 206.79€ 147.59*
The necessary accessories are required to use the article as described.