• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-9216-00-05 Bullet connector Sleeve socket Total number of pins: 5 Series (round connectors): 620 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
5
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature circular connectors series620

  • IP67

Technical specifications

Type

99-9216-00-05

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

5

Connection

Soldering

Content

20 pc(s)

Max. temperature

+125 °C

Nominal current

2 A

Min. temperature

-55 °C

Nominal current - rounded value

2 A

Seal

Snap in

Nominal voltage

63 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

4.5 mm

24

Connection angle

180°

Mounting hole diameter

M8 x 0.75

Manufacturer part #

99-9216-00-05

Cable Ø range

4.5 - 5 mm

Number of pins

5

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

620

Type

Flange socket

Contamination level

2

Cross section

0.25 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657362 binder 99-9216-00-05 Bullet connector Sleeve socket Total number of pins: 5 Series (round connectors): 620 20 pc(s)

Description

· Recessed mount adapter available
· Adapter as a front-mount version (especially suitable for pre-assembled cables that are screwed together after the brazing)

Hints

The adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed for the front panel assembly.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.