
Highlights & Details
binder 99-9216-00-05 Series 620 Sub Miniature Circular Connector Nominal current (details): 2 A Pins: 5
- IP67
Technical specifications
- Type
99-9216-00-05
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
2 A
- Min. temperature
-55 °C
- Nominal current - rounded value
2 A
- Seal
Snap in
- Nominal voltage
63 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
24
- Connection angle
180°
- Mounting hole diameter
M8 x 0.75
- Manufacturer part #
99-9216-00-05
- Cable Ø range
3 - 5 mm
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
620
- Type
Flange socket
- Nominal voltage (details)
60 V
- Nominal current (details)
2 A
- Contamination level
2
- Cross section
0.25 mm²
- Pins
5
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738848 binder 99-9216-00-05 Series 620 Sub Miniature Circular Connector Nominal current (details): 2 A Pins: 5
User & Safety Instructions
User & Safety Instructions 738848 binder 99-9216-00-05 Series 620 Sub Miniature Circular Connector Nominal current (details): 2 A Pins: 5
Information
Information 738848 binder 99-9216-00-05 Series 620 Sub Miniature Circular Connector Nominal current (details): 2 A Pins: 5
Description
· Adapter as a front-mount version (especially suitable for pre-assembled cables that are screwed together after the brazing)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 18.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























