• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BISWIND PAC9000 Monobloc EEC: A (A+++ - D) 2.6 kW 80 m³ White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Monoblock air conditioning with 9,000 BTU

  • 3-in-1 function: Cooling, dehumidifier and fanWith four-way rollers, easy to moveWi-Fi function Alarm with full water chamber24-hour timer function
  • Supports iOS and Android - Amazon Alexa & Google Assistant

Technical specifications

Product type

Monobloc

Suitable for rooms up to

80 m³

Cooling power

9000 BTU/h

Heating power

0 BTU/h

Air flow rate

330 m³/h

Features

incl. Wi-Fi

Incl. remote control

Timer

Factory colour

White

Cooling power (W /BTU/h)

2.6 kW (9000 BTU/h)

A (A+++ - D)

COP energy efficiency class (heating)

Doesn't apply

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Energy efficiency (fridges and freezers)

A (A+++ - D)

Heating power

0 kW

Coolant type

R290

Cooling power

2.6 kW

GWP (kg CO2 eq.)

3

Noise level (indoor/outdoor)

65 dB

Power consumption (cooling)

1000 W

Dimensions (built-in device)

702x325x295 mm

Weight of built-in device

28 kg

Documents & Downloads

Datasheet

Datasheet 2472584 BISWIND PAC9000 Monobloc EEC: A (A+++ - D) 2.6 kW 80 m³ White

User & Safety Instructions

User & Safety Instructions 2472584 BISWIND PAC9000 Monobloc EEC: A (A+++ - D) 2.6 kW 80 m³ White

User & Safety Instructions 2472584 BISWIND PAC9000 Monobloc EEC: A (A+++ - D) 2.6 kW 80 m³ White

Description

Mobile air conditioning with air dehumidifier and fanA pleasant and healthy indoor climate is one of the basic prerequisites for a good working and living situation. The monobloc air conditioner with 9,000 BTU provides for the right temperature and air humidity and offers practical features for simple control: Via remote control or WiFi the 24-hour timer as well as the sleep mode or also one of the two wind speeds for cooling and ventilator can be set.Clever control technology for an individual feel-good climateThe electronic thermostat can be set from 16 to 30 degrees and if desired, the monoblock switches on again automatically if the temperature exceeds the limit value. The air conditioning system also informs you if the water chamber is full and thaws completely automatically if necessary.Uncomplicated exhaust air systemThanks to its four-way rollers, the monoblock can be positioned variably and has a washable filter. The exhaust air is routed to the outside via a pipe. The necessary connections and a window mounting set are included in the delivery as well as the remote control and a manual.

This text is machine translated.

Features

  • With remote controlSleep modeAutomatic restart functionElectronic thermostat for 16 to 30 degrees2 wind speeds for cooling and fanWashable filterAutomatic defrosting

Scope of delivery

  • Air conditionerRemote control (2 x AAA batteries included)Window mounting kit (window sealing kit, exhaust pipe, connections, screw)Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.97*

What kind of Monoblock Climate Control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)