• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 134131 Shelving bin Food safe (L x W x H) 400 x 234 x 90 mm Blue 8 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 234 x 90 mm

Product type

Shelving bin

Width

234 mm

Height

90 mm

Length

400 mm

Factory colour

Blue

Weight

4.24 kg

Content

8 pc(s)

Features

Food safe

Material

Polypropylene

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533993 BITO Lagertechnik 134131 Shelving bin Food safe (L x W x H) 400 x 234 x 90 mm Blue 8 pc(s)

Description

Shelf box - Made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +80°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Complete volume utilization by right-angled corners - interior walls and floor smooth - High load-bearing capacity due to reinforcing ribs - safely stackable by stacking foot and rotating stacking edge - Optimum running properties on conveyor systems - Ergonomically shaped grip recesses. Delivery: - Incl. Labels. Accessories (please order separately): - Carry-/safety clip for easy handling at extra cost.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?