• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 525013 Shelving bin Food safe (L x W x H) 600 x 156 x 90 mm Blue 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 156 x 90 mm

Product type

Shelving bin

Width

156 mm

Height

90 mm

Length

600 mm

Factory colour

Blue

Weight

6.72 kg

Content

12 pc(s)

Features

Food safe

Material

Polypropylene

Depth

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534061 BITO Lagertechnik 525013 Shelving bin Food safe (L x W x H) 600 x 156 x 90 mm Blue 12 pc(s)

What kind of Cases, Boxes, Chests are you looking for?