• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-35722 ESD All-purpose scissors 175 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

175 mm

Range of use

ESD

Handle colour

Black

Factory colour

Black

Silver

Content

1 pc(s)

Blade material

Stainless steel

Handle material

ABS

Width

67 mm

Height

8.5 mm

Documents & Downloads

Datasheet

Datasheet 2992357 BJZ A-35722 ESD All-purpose scissors 175 mm Black

User & Safety Instructions

User & Safety Instructions 2992357 BJZ A-35722 ESD All-purpose scissors 175 mm Black

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)