• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-60926 Sticky label dispenser Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Adhesive label dispenser, ESD-compliant

  • Scratch-resistant due to powder coating
  • Heavy design for safe a stand
  • Roll dividers

Technical specifications

Product type

Sticky label dispenser

Factory colour

Black

Content

1 pc(s)

Height

122 mm

Length

250 mm

Width

135 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2992428 BJZ A-60926 Sticky label dispenser Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992428 BJZ A-60926 Sticky label dispenser Black 1 pc(s)

Description

Commercial dispensers produce very high loads due to their insulating properties. BJZ ESD-safe devices with conductive powder coating and ESD-safe Kern provide the solution.

This text is machine translated.

Features

  • Max. Barrel width 110 mm
  • Max. Roll outer diameter 170 mm

More interesting products

(*All information is plus legal VAT)