
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
ESD hinged lid container with foam insert
Technical specifications
- Room weight: 40 kg/m³
- Dust hardness 50 kPa (40%)
- Product type
ESD box
- Type
C-186 203
- Factory colour
Black
- Lid colour
Black
- Material
Polypropylene
Polyurethane
- Type
conductive
- Compartments
1
- Surface resistance
Container 104 Ω, foam 103 - 104 Ω
- Length
74 mm
- Width
51 mm
- Height
21 mm
- Dim
(L x W x H) 74 x 51 x 21 mm
- RoHS-compliant
Yes
- Range of use
ESD
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 189578 BJZ ESD box (L x W x H) 74 x 51 x 21 mm conductive C-186 203
User & Safety Instructions
User & Safety Instructions 189578 BJZ ESD box (L x W x H) 74 x 51 x 21 mm conductive C-186 203
Certificate
Certificate 189578 BJZ ESD box (L x W x H) 74 x 51 x 21 mm conductive C-186 203
Description
Conductive hinged lid container with conductive foam insert of 6 mm.
This text is machine translated.
This text is machine translated.
Hints
The specified dimensions refer to the internal dimensions.






















