• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0101142 RCA connector Socket, built-in Number of pins: 2 Red 1 pc(s)

Image similar
Product type
RCA connector
Connector type
Socket, built-in
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted phono socket, gold-plated

  • RCA connector
  • Socket, built-in

Our service for you

Technical specifications

  • 24K gold plated
Type

Centre fastening

Product type

RCA connector

Connector type

Socket, built-in

Factory colour

Red

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Manufacturer part #

0101142

Type

0101142

Recess diameter (details)

6.8 mm

Content

1 pc(s)

Connection

Printed circuit board mounting

Documents & Downloads

Datasheet

Datasheet 1521189 BKL Electronic 0101142 RCA connector Socket, built-in Number of pins: 2 Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521189 BKL Electronic 0101142 RCA connector Socket, built-in Number of pins: 2 Red 1 pc(s)

Description

Insulated mounting.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)