• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0412008 0412008 FME adapter FME plug - UHF plug 1 pc(s)

Product type
FME adapter
Type A
FME plug
Type B
UHF plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0412008 0412008 FME adapter FME plug - UHF plug 1 pc(s)

  • FME plug - UHF plug

Technical specifications

Product type

FME adapter

Type A

FME plug

Type B

UHF plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Ni

Manufacturer part #

0412008

RoHS-compliant

Yes

Type

0412008

Type

FME-plug to UHF-plug

Connection

-

Documents & Downloads

Datasheet

Datasheet 530321 BKL Electronic 0412008 0412008 FME adapter FME plug - UHF plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530321 BKL Electronic 0412008 0412008 FME adapter FME plug - UHF plug 1 pc(s)

What kind of HF Adapters are you looking for?