• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0412038 0412038 FME adapter FME plug - N socket 1 pc(s)

1/2
Product type
FME adapter
Type A
FME plug
Type B
N socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FME-Adapter

  • FME plug - N socket

Our service for you

Technical specifications

Product type

FME adapter

Type A

FME plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Ni

Manufacturer part #

0412038

Insulation material

Delrin

RoHS-compliant

Yes

Type

0412038

Documents & Downloads

Datasheet

Datasheet 1082770 BKL Electronic 0412038 0412038 FME adapter FME plug - N socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)