• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0412042 0412042 FME adapter FME socket - BNC plug 1 pc(s)

Product type
FME adapter
Type A
FME socket
Type B
BNC plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0412042 0412042 FME adapter FME socket - BNC plug 1 pc(s)

  • FME socket - BNC plug

Technical specifications

Product type

FME adapter

Type A

FME socket

Type B

BNC plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Ni

Manufacturer part #

0412042

Insulation material

Delrin

RoHS-compliant

Yes

Type

0412042

Type

FME socket to BNC connector

Documents & Downloads

Datasheet

Datasheet 740495 BKL Electronic 0412042 0412042 FME adapter FME socket - BNC plug 1 pc(s)

What kind of HF Adapters are you looking for?