• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419509 N adapter N reverse polarity plug - N socket 1 pc(s)

1/2
Product type
N adapter
Type A
N reverse polarity plug
Type B
N socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF adapter

  • N reverse polarity plug - N socket

Our service for you

Technical specifications

Product type

N adapter

Type A

N reverse polarity plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0419509

Insulation material

POM

RoHS-compliant

Yes

Type

0419509

Documents & Downloads

Datasheet

Datasheet 1082841 BKL Electronic 0419509 N adapter N reverse polarity plug - N socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082841 BKL Electronic 0419509 N adapter N reverse polarity plug - N socket 1 pc(s)

What kind of HF Adapters are you looking for?