• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 071104/5 Connection cable H05VV-F 3 x 1 mm² Red 5 m

Image similar
Product type
Connection cable
Cable type
H05VV-F
No. of leads
3 x
Cross section (each core)
1 mm²
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Connection cable

Cable type

H05VV-F

No. of leads

3 x

Cross section (each core)

1 mm²

Cross section

3 x 1 mm²

Cable features

Fabric sleeve

Factory colour

Red

Outside Ø

7.3 mm

Content

5 m

Nominal voltage

300 V AC

Core layout

32 x 0.2 mm

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

071104/5

Max. temperature range (flexible installation)

+70 °C

Max. temperature range (fixed installation)

+70 °C

Type

071104/5

Documents & Downloads

Datasheet

Datasheet 1456250 BKL Electronic 071104/5 Connection cable H05VV-F 3 x 1 mm² Red 5 m

Description

Hints

In order to disconnect the textile sheath to prevent the ends of the cable with transparent adhesive tape.
When cutting the cable produces a clean cut, if the interface before the cut with clear-view or crepe tape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.58*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)