• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072064 Low power cable Low power socket - Open cable ends 5.5 mm 2.1 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s) Piec

Packaging type
Piece
Product type
Low power cable
Type A
Low power socket
Type B
Open cable ends
Connector type
Socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 072064 Low power cable Low power socket - Open cable ends 5.5 mm 2.1 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s) Piece

  • Low power socket
  • Open cable ends

Our service for you

Technical specifications

  • Outside dia.: 5,5 mm
  • Pin contacct length: 9.5 mm
  • Wire end stripped and tin-plated for 6 mm
  • Twin leads: 2 x 0.4 mm².
Packaging type

Piece

Product type

Low power cable

Type A

Low power socket

Type B

Open cable ends

Connector type

Socket, straight

Pin Ø

2.5 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

072064

Type

072064

Connection

Low power socket 5.5/2.1 mm

Factory colour

Red

Black

Cable cross section

0.4 mm²

Length

2 m

(Ø)

5.5 mm

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

2.5 mm

Connection

Strand

Documents & Downloads

Datasheet

Datasheet 738477 BKL Electronic 072064 Low power cable Low power socket - Open cable ends 5.5 mm 2.1 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 738477 BKL Electronic 072064 Low power cable Low power socket - Open cable ends 5.5 mm 2.1 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s) Piec

Description

For new product development or repairs. With moulded DC-plug or coupling.

Scope of delivery

  • 2 metre

More interesting products

(*All information is plus legal VAT)