• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072071 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.00 m 1 pc(s)

Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, right angle
Outside Ø
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC connection cable, twin cable

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, right angle

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

072071

Type

072071

Factory colour

Red

Black

Nominal voltage

12 V DC

Nominal current

10 A

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 1082733 BKL Electronic 072071 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.00 m 1 pc(s)

More interesting products

(*All information is plus legal VAT)