• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072083 Low power cable Low power plug - Open cable ends 3.5 mm 1.1 mm 1.1 mm 2.00 m 1 pc(s)

Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Outside Ø
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC connecting cable

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

  • Outside dia.: 5,5 mm
  • Pin contacct length: 9.5 mm
  • Wire end stripped and tin-plated for 6 mm
  • Twin leads: 2 x 0.4 mm².
Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Outside Ø

3.5 mm

Inside diameter

1.1 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

072083

Type

072083

Factory colour

Red

Black

Length

2 m

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

1.1 mm

Documents & Downloads

Datasheet

Datasheet 1274028 BKL Electronic 072083 Low power cable Low power plug - Open cable ends 3.5 mm 1.1 mm 1.1 mm 2.00 m 1 pc(s)

Description

For new product development or repairs. With moulded DC connector.

Scope of delivery

  • 2 metre