• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072016 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.1 mm 2.1 mm 2.00 m 1 pc(s) Piece

Packaging type
Piece
Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1793 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 072016 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.1 mm 2.1 mm 2.00 m 1 pc(s) Piece

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

  • Outside diameter 5.5 mm
  • Length of hand grip: 9.5 mm
  • Twin cable 2 x 0.4 mm².
Packaging type

Piece

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Pin Ø

2.1 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

072016

Type

072016

Connection

Plug

Factory colour

Red

Black

Cable cross section

0.4 mm²

Length

2 m

(Ø)

5.5 mm

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

2.1 mm

Connection

Stranded wire

Range of use

Nativity scenes

Documents & Downloads

Datasheet

Datasheet 734183 BKL Electronic 072016 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.1 mm 2.1 mm 2.00 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 734183 BKL Electronic 072016 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.1 mm 2.1 mm 2.00 m 1 pc(s) Piece

Description

For new product development or repairs. With moulded DC connector.

Scope of delivery

  • 2 metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)