• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072118 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 2.79
-76 %
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

jack plug connector 3.5 mm

  • 3.5 mm
  • D cell
  • Straight plug

Our service for you

Technical specifications

Type

D cell

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PA.

Manufacturer part #

072118

Type

072118

Mating cycles

≥ 3000

Audio channels

Mono

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - +70 °C

Pins

3 / Stereo

Connection

-

Cable diameter (details)

06:00 mm

Documents & Downloads

Datasheet

Datasheet 731471 BKL Electronic 072118 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731471 BKL Electronic 072118 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.95€ 5.59*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)