
Number
Total (€ 2.49 / piece)
€ 2.99
-17 %
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 1107003 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
- 3.5 mm
- Stereo
- Angled plug
Our service for you
Technical specifications
- Type
Stereo
- Product type
3.5 mm audio jack
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
Nickel plated
- Material (details)
PA.
- Manufacturer part #
1107003
- Type
1107003
- Mating cycles
≥ 3000
- Audio channels
Stereo
- Outside Ø
3.5 mm
- Content
1 pc(s)
- Bend relief
No
- Temperature range
-20 - +70 °C
- Pins
3 / Stereo
- Connection
-
- Cable diameter (details)
07:00 mm
Documents & Downloads
Datasheet
Datasheet 731480 BKL Electronic 1107003 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731480 BKL Electronic 1107003 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)



























