• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NP3CM-B,STEREO 5.23 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Product type
5.23 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 5.23 mm

  • 5.2 mm
  • Straight plug
  • Stereo

Technical specifications

Type

Straight, MIL-Type

Product type

5.23 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Type

NP 3 CM-B

Contact material

Gold plated

Material (details)

Gold-plated

Manufacturer part #

NP3CM-B,STEREO

Type

NP3CM-B,STEREO

20

Mating cycles

1000

Audio channels

Stereo

Outside Ø

5.23 mm

Content

1 pc(s)

Bend relief

No

Temperature range

-20 - +65 °C

Pins

3/stereo

Connection

Soldering

Cable diameter (details)

4-7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 734004 Neutrik NP3CM-B,STEREO 5.23 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734004 Neutrik NP3CM-B,STEREO 5.23 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Information

Information 734004 Neutrik NP3CM-B,STEREO 5.23 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Description


Jack plug in the MIL design in accordance with MIL standard MIL-P-642. With chuck, cord grip and slim housings to correspond to high requirements from military communication equipment.
Note:: The plugs are not compatible with standard 6,35 mm jack sockets (in accordance with EIA RS453) and Patch panels.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)