• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NP2X 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NP2X 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

  • 6.35 mm
  • Straight plug
  • D cell

Technical specifications

Type

Straight

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Type

NP 2 X

Contact material

Nickel plated

Manufacturer part #

NP2X

Type

NP2X

18

Mating cycles

1000

Audio channels

Mono

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

Yes

Width

9.00 mm

Temperature range

-20 - +65 °C

Version

Plug cord

Cable use

Audio/phono

Connection type

Jack

Pins

2/mono

Connection

Soldering

Cable diameter (details)

4-7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744045 Neutrik NP2X 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744045 Neutrik NP2X 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

Information

Information 744045 Neutrik NP2X 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

Description

The extreme robust latch plug X Series is the succesor of the existing C Series. Die X Series offers the slimmest 6.35 mm latch plug with proven Neutrik collets strain relief in the market. Through a width of only14.5 mm, the slim latch plug is ideally suited for high density panels on Jack-Fields(15.88 mm Jack-Raster) . The precision milled, one piece contact-top without rivets makes these plug series unique and prevents getting caught in the latch socket and the breaking of the tip.
Areas of application: ideal for Guitars applications, Instruments cables, Stage-Boxes, Loud speaker, Amplifiers and Mixers.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)