• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072208 Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

1/3
Product type
Low power connector
Connector type
Socket, straight
Inside diameter
5.5 mm
Pin Ø
2.1 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

849 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 072208 Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

  • 5.5 mm
  • 2.1 mm

Our service for you

Technical specifications

  • Outside dia.: 5.5 mm
Product type

Low power connector

Connector type

Socket, straight

Inside diameter

5.5 mm

Pin Ø

2.1 mm

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

072208

Type

072208

RoHS-compliant

Yes

Outside Ø

5.5 mm

Connection

-

Documents & Downloads

Datasheet

Datasheet 732770 BKL Electronic 072208 Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732770 BKL Electronic 072208 Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

Description

Coupler

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)