• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075101 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 0.50 m 1 pc(s)

Image similar
Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Outside Ø
5.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Low-voltage connection cable straight

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Outside Ø

5.50 mm

Inside diameter

2.10 mm

Cable length

0.50 m

Content

1 pc(s)

Manufacturer part #

075101

Type

075101

Factory colour

Red

Black

Cable cross section

0.40 mm²

RoHS-compliant

Yes

Shaft length

9.50 mm

Documents & Downloads

Datasheet

Datasheet 1933810 BKL Electronic 075101 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 0.50 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1933810 BKL Electronic 075101 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 0.50 m 1 pc(s)

More interesting products

(*All information is plus legal VAT)