
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Low-voltage connection cable angled
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, right angle
- Outside Ø
5.50 mm
- Inside diameter
2.10 mm
- Cable length
30.00 cm
- Content
1 pc(s)
- Manufacturer part #
075104
- Type
075104
- Factory colour
Red
Black
- Cable cross section
0.40 mm²
- RoHS-compliant
Yes
- Shaft length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 1933788 BKL Electronic 075104 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1933788 BKL Electronic 075104 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)


























