
Highlights & Details
Low-voltage connection cable angled plug
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, right angle
- Outside Ø
5.50 mm
- Inside diameter
2.50 mm
- Cable length
1.00 m
- Content
1 pc(s)
- Manufacturer part #
075114
- Type
075114
- Factory colour
Red
Black
- Cable cross section
0.40 mm²
- RoHS-compliant
Yes
- Shaft length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 1933778 BKL Electronic 075114 Low power cable Low power plug - Open cable ends 5.50 mm 2.50 mm 1.00 m 1 pc(s)
Datasheet 1933778 BKL Electronic 075114 Low power cable Low power plug - Open cable ends 5.50 mm 2.50 mm 1.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1933778 BKL Electronic 075114 Low power cable Low power plug - Open cable ends 5.50 mm 2.50 mm 1.00 m 1 pc(s)






























