• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075117 Low power cable Low power socket - Open cable ends 2.10 mm 0.50 m 1 pc(s)

Image similar
Product type
Low power cable
Type A
Low power socket
Type B
Open cable ends
Connector type
Connector, straight
Inside diameter
2.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage connection cable; coupling

  • Low power socket
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power socket

Type B

Open cable ends

Connector type

Connector, straight

Inside diameter

2.10 mm

Cable length

0.50 m

Content

1 pc(s)

Manufacturer part #

075117

Type

075117

Factory colour

Red

Black

Cable cross section

0.40 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1933786 BKL Electronic 075117 Low power cable Low power socket - Open cable ends 2.10 mm 0.50 m 1 pc(s)

More interesting products

(*All information is plus legal VAT)