
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Low-voltage connection cable angled plug
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, right angle
- Outside Ø
5.50 mm
- Inside diameter
2.10 mm
- Cable length
30.00 cm
- Content
1 pc(s)
- Manufacturer part #
075166
- Type
075166
- Factory colour
Black
- Cable cross section
0.50 mm²
- RoHS-compliant
Yes
- Shaft length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 1933818 BKL Electronic 075166 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1933818 BKL Electronic 075166 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s) Piece






























