
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Low-voltage connection cable; coupling
- Low power socket
- Open cable ends
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power socket
- Type B
Open cable ends
- Connector type
Connector, straight
- Pin Ø
2.50 mm
- Inside diameter
5.50 mm
- Cable length
0.50 m
- Content
1 pc(s)
- Manufacturer part #
075187
- Type
075187
- Factory colour
Black
- Cable cross section
0.50 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1933803 BKL Electronic 075187 Low power cable Low power socket - Open cable ends 5.50 mm 2.50 mm 0.50 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1933803 BKL Electronic 075187 Low power cable Low power socket - Open cable ends 5.50 mm 2.50 mm 0.50 m 1 pc(s)































