• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075215 Low power cable Low power socket, Low power plug - Open cable ends 5.50 mm 2.10 mm 2.10 mm 2.50 m

Product type
Low power cable
Type A
Low power socket
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Socket, straight
Pin Ø
2.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Low power socket, Low power plug
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power socket

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Socket, straight

Pin Ø

2.10 mm

Outside Ø

5.50 mm

Inside diameter

2.10 mm

Cable length

2.50 m

Content

1 Set

Manufacturer part #

075215

Type

075215

Factory colour

Black

Cable cross section

2 x 0.50 mm²

Nominal voltage

12 V DC

Nominal current

5 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2103880 BKL Electronic 075215 Low power cable Low power socket, Low power plug - Open cable ends 5.50 mm 2.10 mm 2.10 mm 2.50 m

More interesting products

(*All information is plus legal VAT)