
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
24 VDC Series 10A DC connection cable
- DC coaxial connector
- tin-plated
Our service for you
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
tin-plated
- Connector type
right angle
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
1.5 m
- Content
1 pc(s)
- Manufacturer part #
075903
- Type
075903
- Connection
Push-fit + Soldering
- Factory colour
Red/black
- Contact material
Nickel plated
- Cable cross section
0.75 mm²
- Nominal voltage
24 V DC
- Nominal current
10 A
- RoHS-compliant
Yes
- Shaft length
9.5 mm
Documents & Downloads
Datasheet
Datasheet 2614715 BKL Electronic 075903 DC connector DC coaxial connector - tin-plated 5.5 mm 2.5 mm 1.5 m 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2614715 BKL Electronic 075903 DC connector DC coaxial connector - tin-plated 5.5 mm 2.5 mm 1.5 m 1 pc(s) Single
Description
High load-carrying capacity, best contacting and plug-in strength.
This text is machine translated.
This text is machine translated.
Features
- Flat cable red/black





























