
Highlights & Details
24-VDC series 10A DC connection cable
- DC coaxial connector
- DC connector
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
DC connector
- Connector type
straight
- Pin Ø
2.1 mm
- Outside Ø
5.5 mm
- Inside diameter
2.1 mm
- Cable length
4 m
- Content
1 pc(s)
- Manufacturer part #
075906-4000
- Type
24-VDC-Series 10A
- Connection
Push-fit
- Factory colour
Red/black
- Contact material
Nickel plated
- Cable cross section
0.75 mm²
- Nominal voltage
24 V DC
- Nominal current
10 A
- RoHS-compliant
Yes
- Shaft length
9.5 mm
- Hole Ø
5.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2888109 BKL Electronic 075906-4000 DC connector DC coaxial connector - DC connector 5.5 mm 2.1 mm 5.5 mm 2.1 mm 4 m 1 pc(s) Sing
User & Safety Instructions
User & Safety Instructions 2888109 BKL Electronic 075906-4000 DC connector DC coaxial connector - DC connector 5.5 mm 2.1 mm 5.5 mm 2.1 mm 4 m 1 pc(s) Sing
Description
This text is machine translated.
Features
- Flat cable red/black





























