• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075911-750 DC connector DC coaxial connector - Ferrules 2.5 mm 0.75 m 1 pc(s) Single

1/2
Packaging type
Single
Product type
DC connector
Type A
DC coaxial connector
Type B
Ferrules
Connector type
right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

24-VDC series 7A DC connection cable

  • DC coaxial connector
  • Ferrules

Technical specifications

Packaging type

Single

Product type

DC connector

Type A

DC coaxial connector

Type B

Ferrules

Connector type

right angle

Inside diameter

2.5 mm

Cable length

0.75 m

Content

1 pc(s)

Manufacturer part #

075911-750

Type

24-VDC-Series 7A

Connection

Push-fit + Scew-fit

Factory colour

Black

Contact material

Nickel plated

Cable cross section

0.5 mm²

Nominal voltage

24 V DC

Nominal current

7 A

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 2888114 BKL Electronic 075911-750 DC connector DC coaxial connector - Ferrules 2.5 mm 0.75 m 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2888114 BKL Electronic 075911-750 DC connector DC coaxial connector - Ferrules 2.5 mm 0.75 m 1 pc(s) Single

Description

High load capacity, best contact and plug strength.

This text is machine translated.

Features

  • Round cable, black

Hints

Length 0.75 m

More interesting products

(*All information is plus legal VAT)